Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoGF0668Copy
Manufacturer Standard Lead Time10 weeks
Order Code4814280
Your Part Number
20 In Stock
Need more?
20 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$47.460 |
| 2+ | HK$44.490 |
| 3+ | HK$41.520 |
| 5+ | HK$38.550 |
| 10+ | HK$35.570 |
| 20+ | HK$32.920 |
Price for:Each
Minimum: 1
Multiple: 1
HK$47.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoGF0668Copy
Manufacturer Standard Lead Time10 weeks
Order Code4814280
Technical Datasheet
Driver Type-
Impedance8ohm
Power Rating Nom5W
Resonant Frequency300Hz
Sound Pressure Level (SPL)0
Speaker ShapeRound with Square Frame
Product Dimensions66mm x 66mm x 29.5mm
Frequency Range240Hz to 20kHz
Temperature Grade-
IP Rating-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
-
Power Rating Nom
5W
Sound Pressure Level (SPL)
0
Product Dimensions
66mm x 66mm x 29.5mm
Temperature Grade
-
Product Range
-
Impedance
8ohm
Resonant Frequency
300Hz
Speaker Shape
Round with Square Frame
Frequency Range
240Hz to 20kHz
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14
