Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoPRY3-9V-360-1C-ECopy
Manufacturer Standard Lead Time6 weeks
Order Code4836073
Product RangePRY3 Series
Your Part Number
190 In Stock
Need more?
190 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$12.500 |
| 10+ | HK$11.300 |
| 25+ | HK$10.610 |
| 50+ | HK$10.270 |
| 100+ | HK$9.930 |
Price for:Each
Minimum: 1
Multiple: 1
HK$12.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoPRY3-9V-360-1C-ECopy
Manufacturer Standard Lead Time6 weeks
Order Code4836073
Product RangePRY3 Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage9VDC
Contact Current10A
Product RangePRY3 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC30V
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Alloy
Coil Resistance225ohm
SVHCTo Be Advised
Product Overview
PRY3-9V-360-1C-E is a PRY3 series power relay.
- Class A coil insulation system, epoxy sealed
- 9V DC typical coil voltage
- 225ohm ±10% coil resistance
- 6.75V DC min operating voltage
- 0.45V DC max release voltage
- 0.36W typical coil power
- Ag alloy contact material
- UL/cUL 508 safety approvals
- Operating temperature range from -40 to 105°C
- 100Mohm min insulation resistance at 500V DC
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
30V
Contact Voltage VDC
-
Coil Resistance
225ohm
Coil Voltage
9VDC
Product Range
PRY3 Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Alloy
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0079
