Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoRCJ-022Copy
Manufacturer Standard Lead Time12 weeks
Order Code4893667
Product RangeRCJ-02 Series
Your Part Number
357 In Stock
Need more?
357 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$11.040 |
| 10+ | HK$9.580 |
| 100+ | HK$7.750 |
| 500+ | HK$6.890 |
| 1000+ | HK$6.400 |
| 2500+ | HK$6.020 |
Price for:Each
Minimum: 1
Multiple: 1
HK$11.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoRCJ-022Copy
Manufacturer Standard Lead Time12 weeks
Order Code4893667
Product RangeRCJ-02 Series
Technical Datasheet
No. of Contacts2Contacts
GenderJack
Contact PlatingTin Plated Contacts
Connector Body MaterialBrass Body
Connector ColourRed
External Diameter-
Product RangeRCJ-02 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
2Contacts
Contact Plating
Tin Plated Contacts
Connector Colour
Red
Product Range
RCJ-02 Series
Gender
Jack
Connector Body Material
Brass Body
External Diameter
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
