Print Page
56 In Stock
Need more?
56 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$23.520 |
| 10+ | HK$20.700 |
| 100+ | HK$16.850 |
| 250+ | HK$15.400 |
| 500+ | HK$14.460 |
| 1000+ | HK$13.510 |
Price for:Each
Minimum: 1
Multiple: 1
HK$23.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoSD-80Copy
Order Code4893647
Product RangeSD Series
Technical Datasheet
No. of Contacts8Contacts
Connector MountingCable Mount
Contact TerminationSolder
Contact PlatingNickel, Silver Plated Contacts
Connector Body MaterialSteel Body
Product RangeSD Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
8Contacts
Connector Mounting
Cable Mount
Contact Plating
Nickel, Silver Plated Contacts
Product Range
SD Series
Gender
Plug
Contact Termination
Solder
Connector Body Material
Steel Body
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008

