Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | LSHM-130-04.0-F-DV-A-N-K-TRCopy |
| Order Code | 3275573 |
| Product Range | LSHM Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | LSHM-130-04.0-F-DV-A-N-K-TRCopy |
| Order Code | 3275573 |
| Product Range | LSHM Series |
| Technical Datasheet | |
| Mezzanine Connector Type | Hermaphroditic |
| Pitch Spacing | 0.5mm |
| No. of Rows | 2Rows |
| No. of Contacts | 60Contacts |
| Connector Mounting | Surface Mount |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| Product Range | LSHM Series |
| SVHC | No SVHC (23-Jan-2024) |
Technical Specifications
| Mezzanine Connector Type | Hermaphroditic |
|---|---|
| No. of Rows | 2Rows |
| Connector Mounting | Surface Mount |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (23-Jan-2024) |
| Pitch Spacing | 0.5mm |
|---|---|
| No. of Contacts | 60Contacts |
| Contact Material | Phosphor Bronze |
| Product Range | LSHM Series |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001075 |
