Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC / SAREL
Manufacturer Part NoENN51207Copy
Order Code1356105
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC / SAREL
Manufacturer Part NoENN51207Copy
Order Code1356105
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Enclosure Material-
External Height - Metric-
External Width - Metric-
For Use WithSpacial 3D Steel Enclosure
External Height - Imperial-
External Width - Imperial-
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Alternatives for ENN51207
1 Product Found
Technical Specifications
Enclosure Material
-
External Width - Metric
-
External Height - Imperial
-
Product Range
TUK SGACK902S Keystone Coupler
External Height - Metric
-
For Use With
Spacial 3D Steel Enclosure
External Width - Imperial
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85381000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.299
