Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC / SAREL |
|---|---|
| Manufacturer Part No | ENN59827Copy |
| Order Code | 1346534 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | SCHNEIDER ELECTRIC / SAREL |
|---|---|
| Manufacturer Part No | ENN59827Copy |
| Order Code | 1346534 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Enclosure Type | Wall Mount |
| Enclosure Material | Polyester (PET), Glass Fibre Reinforced |
| External Height - Metric | 647mm |
| External Width - Metric | 436mm |
| External Depth - Metric | 250mm |
| IP Rating | IP66 |
| Body Colour | Grey |
| NEMA Rating | NEMA 1, 2, 3, 3R, 3S, 4, 4X, 5, 12, 12K, 13 |
| External Height - Imperial | 25.47" |
| External Width - Imperial | 17.17" |
| External Depth - Imperial | 9.84" |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | To Be Advised |
Technical Specifications
| Enclosure Type | Wall Mount |
|---|---|
| External Height - Metric | 647mm |
| External Depth - Metric | 250mm |
| Body Colour | Grey |
| External Height - Imperial | 25.47" |
| External Depth - Imperial | 9.84" |
| SVHC | To Be Advised |
| Enclosure Material | Polyester (PET), Glass Fibre Reinforced |
|---|---|
| External Width - Metric | 436mm |
| IP Rating | IP66 |
| NEMA Rating | NEMA 1, 2, 3, 3R, 3S, 4, 4X, 5, 12, 12K, 13 |
| External Width - Imperial | 17.17" |
| Product Range | TUK SGACK902S Keystone Coupler |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Spain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85381000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 12.38 |
