Print Page
1,910 In Stock
Need more?
1,910 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$8.040 |
| 10+ | HK$7.410 |
| 100+ | HK$5.670 |
| 500+ | HK$4.720 |
| 1000+ | HK$4.330 |
| 2000+ | HK$4.250 |
Price for:Each
Minimum: 1
Multiple: 1
HK$8.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No0001.1006Copy
Manufacturer Standard Lead Time12 weeks
Order Code4904808
Product RangeSP Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current1.6A
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product RangeSP Series
Breaking Capacity Current AC1.5kA
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
250V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
1.5kA
Fuse Current
1.6A
Fuse Size Metric
5mm x 20mm
Product Range
SP Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015

