Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No3-151-995Copy
Manufacturer Standard Lead Time16 weeks
Order Code4912712
Product Range5180 Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$238.500 |
| 10+ | HK$204.930 |
| 25+ | HK$189.540 |
| 100+ | HK$174.160 |
| 250+ | HK$170.690 |
| 500+ | HK$167.200 |
Price for:Each
Minimum: 1
Multiple: 1
HK$238.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-151-995Copy
Manufacturer Standard Lead Time16 weeks
Order Code4912712
Product Range5180 Series
Technical Datasheet
Connector TypeIEC C14, C18
Power Entry Module ApplicationsGeneral Purpose
Current Rating6A
Voltage Rating250VAC
Switch Type-
Fuse Holder-
Fuse Size Held-
Connector TerminalsQuick Connect
Connector MountingFlange Mount
IP RatingIP54, IP67
Product Range5180 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
IEC C14, C18
Current Rating
6A
Switch Type
-
Fuse Size Held
-
Connector Mounting
Flange Mount
Product Range
5180 Series
Power Entry Module Applications
General Purpose
Voltage Rating
250VAC
Fuse Holder
-
Connector Terminals
Quick Connect
IP Rating
IP54, IP67
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052
