Print Page
3,078 In Stock
Need more?
3,078 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$37.460 |
| 10+ | HK$27.190 |
| 100+ | HK$21.040 |
| 500+ | HK$17.710 |
| 1000+ | HK$17.280 |
| 2000+ | HK$16.940 |
Price for:Each
Minimum: 1
Multiple: 1
HK$37.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No7010.3410Copy
Manufacturer Standard Lead Time14 weeks
Order Code4904815
Product RangeD1 Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current1A
Voltage Rating VAC220V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial-
Product RangeD1 Series
Breaking Capacity Current AC60A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
220V
Fuse Size Imperial
-
Breaking Capacity Current AC
60A
Fuse Current
1A
Fuse Size Metric
5mm x 20mm
Product Range
D1 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015

