Print Page
CL05B182KB5NNNC
SMD Multilayer Ceramic Capacitor, 1800 pF, 50 V, 0402 [1005 Metric], ± 10%, X7R
Image is for illustrative purposes only. Please refer to product description.
![SAMSUNG ELECTRO-MECHANICS CL05B182KB5NNNC SMD Multilayer Ceramic Capacitor, 1800 pF, 50 V, 0402 [1005 Metric], ± 10%, X7R](https://hk.element14.com/productimages/standard/en_GB/4158838-40.jpg)
| Manufacturer | SAMSUNG ELECTRO-MECHANICS |
|---|---|
| Manufacturer Part No | CL05B182KB5NNNCCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 5109585 |
| Product Range | CL Series |
| Your Part Number | |
| Technical Datasheet |
30,000 In Stock
10,000 more incoming. You can reserve stock now
30,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | HK$0.187 |
| 100+ | HK$0.139 |
| 500+ | HK$0.121 |
| 2500+ | HK$0.117 |
| 5000+ | HK$0.113 |
| 10000+ | HK$0.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
HK$1.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMSUNG ELECTRO-MECHANICS |
|---|---|
| Manufacturer Part No | CL05B182KB5NNNCCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 5109585 |
| Product Range | CL Series |
| Technical Datasheet | |
| Capacitance | 1800pF |
| Voltage(DC) | 50V |
| Voltage(AC) | - |
| Capacitor Case / Package | 0402 [1005 Metric] |
| Capacitance Tolerance | ± 10% |
| Dielectric Characteristic | X7R |
| Product Range | CL Series |
| Product Length | 1mm |
| Product Width | 0.5mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | To Be Advised |
Technical Specifications
| Capacitance | 1800pF |
|---|---|
| Voltage(AC) | - |
| Capacitance Tolerance | ± 10% |
| Product Range | CL Series |
| Product Width | 0.5mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Voltage(DC) | 50V |
|---|---|
| Capacitor Case / Package | 0402 [1005 Metric] |
| Dielectric Characteristic | X7R |
| Product Length | 1mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Max | 125°C |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |