Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoYM2D24-200EB2MRJA4Copy
Manufacturer Standard Lead Time8 weeks
Order Code4400441
Also Known As6050596
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$2,202.700 |
| 5+ | HK$2,158.650 |
| 10+ | HK$2,115.480 |
| 25+ | HK$2,072.310 |
| 50+ | HK$2,029.140 |
| 100+ | HK$1,985.960 |
Price for:Each
Minimum: 1
Multiple: 1
HK$2,202.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoYM2D24-200EB2MRJA4Copy
Manufacturer Standard Lead Time8 weeks
Order Code4400441
Also Known As6050596
Technical Datasheet
Connector Type AM12 Plug
Connector Type BRJ45 Plug
No. of Positions-
Cable Length - Metric20m
Cable Length - Imperial65.6ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
-
Cable Length - Imperial
65.6ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
RJ45 Plug
Cable Length - Metric
20m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.993
