Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Overview
Applications
Industrial
Technical Specifications
Limit Switch Actuator
-
Contact Current AC Max
6A
Operating Force Max
20N
Contact Voltage DC Max
230V
Contact Configuration
1NO / 1NC
Contact Voltage AC Max
230V
Contact Current DC Max
3A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26
