Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIEMENS
Manufacturer Part No3SE5242-0BC05Copy
Order Code1390431
Product RangeSIRIUS 3SE5 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No3SE5242-0BC05Copy
Order Code1390431
Product RangeSIRIUS 3SE5 Series
Technical Datasheet
Limit Switch ActuatorPlunger
Contact Current AC Max6A
Contact Voltage AC Max230V
Operating Force Max20N
Product RangeSIRIUS 3SE5 Series
Contact Current DC Max3A
Contact Voltage DC Max230V
Product Overview
Applications
Industrial
Technical Specifications
Limit Switch Actuator
Plunger
Contact Voltage AC Max
230V
Product Range
SIRIUS 3SE5 Series
Contact Voltage DC Max
230V
Contact Current AC Max
6A
Operating Force Max
20N
Contact Current DC Max
3A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065
