Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIEMENS
Manufacturer Part NoTC35I TERMINALCopy
Order Code1305961
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Manufactured
Product Information
ManufacturerSIEMENS
Manufacturer Part NoTC35I TERMINALCopy
Order Code1305961
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No. of Channels-
Protocol-
Supply Voltage Max-
Frequency RF-
Module Interface-
Kit Features-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Channels
-
Supply Voltage Max
-
Module Interface
-
Product Range
TUK SGACK902S Keystone Coupler
Protocol
-
Frequency RF
-
Kit Features
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.41
