Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTANDEXMEDER
Manufacturer Part NoMS12-1A87-75LCopy
Manufacturer Standard Lead Time27 weeks
Order Code1079464
Product RangeMS Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$35.470 |
| 10+ | HK$30.360 |
| 25+ | HK$27.630 |
| 50+ | HK$27.550 |
| 100+ | HK$22.830 |
Price for:Each
Minimum: 1
Multiple: 1
HK$35.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoMS12-1A87-75LCopy
Manufacturer Standard Lead Time27 weeks
Order Code1079464
Product RangeMS Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Product RangeMS Series
Relay MountingThrough Hole
Coil Resistance700ohm
Switching Current Max500mA
Switching Voltage Max200V
Product Overview
The MS series Micro Single In-line Reed Relay with high resistance coil option available. It is suitable for use with the ATE systems and many more applications.
Applications
Industrial, Computers & Computer Peripherals, Security, Test & Measurement
Technical Specifications
Contact Configuration
SPST-NO
Product Range
MS Series
Coil Resistance
700ohm
Switching Voltage Max
200V
Coil Voltage
12VDC
Relay Mounting
Through Hole
Switching Current Max
500mA
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
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0009