Print Page
DCP3603ACMR
DC-DC Converter, Fixed, Step Down, 1 Output, 500 KHz Frequency, 5V Output, -40 to 125°C, SOT-23-6
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoDCP3603ACMRCopy
Manufacturer Standard Lead Time16 weeks
Order Code4951096
Your Part Number
262 In Stock
Need more?
262 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$9.260 |
| 10+ | HK$7.300 |
| 50+ | HK$6.980 |
| 100+ | HK$6.580 |
| 250+ | HK$6.300 |
| 500+ | HK$5.840 |
| 1000+ | HK$5.520 |
| 2500+ | HK$5.040 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
HK$9.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoDCP3603ACMRCopy
Manufacturer Standard Lead Time16 weeks
Order Code4951096
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min3.3V
Input Voltage Max36V
Max Output Current3A
IC Case / PackageSOT-23
No. of Pins6Pins
IC MountingSurface Mount
Output Voltage - Nom5V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ500kHz
Efficiency93%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Topology
Synchronous Buck (Step Down)
Input Voltage Max
36V
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Output Voltage Min
-
Switching Frequency Typ
500kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1Outputs
Input Voltage Min
3.3V
Max Output Current
3A
No. of Pins
6Pins
Output Voltage - Nom
5V
Output Voltage Max
-
Efficiency
93%
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
