Print Page
LDQ44PURY
LDO Voltage Regulator, Adjustable, 3.3V to 40V in, 1V Drop, 1.2 to 12V / 0.4A Out, WFDFN-EP-6
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLDQ44PURYCopy
Manufacturer Standard Lead Time16 weeks
Order Code5116006
Product RangeAdj 400mA LDO Voltage Regulators
Your Part Number
300 In Stock
Need more?
300 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$9.050 |
| 10+ | HK$5.890 |
| 100+ | HK$4.880 |
| 500+ | HK$4.680 |
| 1000+ | HK$4.570 |
| 2500+ | HK$4.480 |
| 5000+ | HK$4.390 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
HK$9.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLDQ44PURYCopy
Manufacturer Standard Lead Time16 weeks
Order Code5116006
Product RangeAdj 400mA LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min3.3V
Input Voltage Max40V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min1.2V
Output Voltage Max12V
PolarityPositive Output
Max Output Current400mA
Dropout Voltage - Typ @ Current1V
IC MountingSurface Mount
IC Case / PackageWFDFN-EP
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeAdj 400mA LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
40V
Output Voltage - Nom
-
Output Voltage Max
12V
Max Output Current
400mA
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
3.3V
No. of Outputs
1Outputs
Output Voltage Min
1.2V
Polarity
Positive Output
Dropout Voltage - Typ @ Current
1V
IC Case / Package
WFDFN-EP
Operating Temperature Min
-40°C
Product Range
Adj 400mA LDO Voltage Regulators
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
