Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | HK$16.000 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
HK$16.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLNBH29PTRCopy
Order Code5155505
Technical Datasheet
IC FunctionLNB Supply & Control with Step-up & I2C
Supply Voltage Min8V
Supply Voltage Max17.5V
IC Package TypeQFN-EP
No. of Pins16Pins
Operating Temperature Min-25°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
LNB Supply & Control with Step-up & I2C
Supply Voltage Max
17.5V
No. of Pins
16Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Supply Voltage Min
8V
IC Package Type
QFN-EP
Operating Temperature Min
-25°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
