Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM24C64X-FCU6T/TFCopy
Manufacturer Standard Lead Time4 weeks
Order Code5117099
Product Range64Kbit I2C Serial EEPROMs
Your Part Number
200 In Stock
Need more?
200 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$4.760 |
| 10+ | HK$4.220 |
| 100+ | HK$4.060 |
| 500+ | HK$3.950 |
| 1000+ | HK$3.770 |
| 2500+ | HK$3.650 |
| 5000+ | HK$3.580 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
HK$4.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM24C64X-FCU6T/TFCopy
Manufacturer Standard Lead Time4 weeks
Order Code5117099
Product Range64Kbit I2C Serial EEPROMs
Technical Datasheet
Memory Density64Kbit
Memory Configuration8K x 8bit
InterfacesI2C
Clock Frequency Max1MHz
IC Case / PackageWLCSP
No. of Pins4Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range64Kbit I2C Serial EEPROMs
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory Density
64Kbit
Interfaces
I2C
IC Case / Package
WLCSP
Supply Voltage Min
1.7V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Memory Configuration
8K x 8bit
Clock Frequency Max
1MHz
No. of Pins
4Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
64Kbit I2C Serial EEPROMs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85423275
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
