Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSCLT3-8BT8-TRCopy
Order Code5156311
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 5+ | HK$213.320 |
| 10+ | HK$133.930 |
| 100+ | HK$92.020 |
| 500+ | HK$71.210 |
| 1000+ | HK$64.490 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
HK$1,066.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSCLT3-8BT8-TRCopy
Order Code5156311
Technical Datasheet
IC FunctionCurrent Limiter
Supply Voltage Min15V
Supply Voltage Max35V
IC Package TypeHTSSOP
No. of Pins38Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Current Limiter
Supply Voltage Max
35V
No. of Pins
38Pins
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Supply Voltage Min
15V
IC Package Type
HTSSOP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
