Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTSA1805Copy
Order Code9935800
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max60V
Continuous Collector Current5A
Power Dissipation1.1W
Transistor Case StyleTO-92
Transistor MountingThrough Hole
Operating Temperature Max150°C
Product Range-
Product Overview
The STSA1805 is a 60V Low Voltage Fast Switching NPN Power Transistor manufactured in NPN planar technology by using a base island layout. The transistor shows exceptional high gain performance coupled with very low saturation voltage. Fast switching times and very low saturation voltage resulting in reduced switching and conduction losses.
- Very low collector to emitter saturation voltage
- High current gain characteristic
- Fast-switching speed
- Well-controlled hFE parameter for increased reliability
Applications
Lighting, Power Management, Industrial
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
5A
Transistor Case Style
TO-92
Operating Temperature Max
150°C
Collector Emitter Voltage Max
60V
Power Dissipation
1.1W
Transistor Mounting
Through Hole
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
