Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH1210DYCopy
Manufacturer Standard Lead Time4 weeks
Order Code5116729
Your Part Number
300 In Stock
Need more?
300 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$20.610 |
| 10+ | HK$10.890 |
| 100+ | HK$9.220 |
| 500+ | HK$7.560 |
| 1000+ | HK$6.510 |
| 5000+ | HK$6.140 |
Price for:Each
Minimum: 1
Multiple: 1
HK$20.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH1210DYCopy
Manufacturer Standard Lead Time4 weeks
Order Code5116729
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current12A
Diode ConfigurationSingle
Forward Voltage Max2V
Reverse Recovery Time65ns
Forward Surge Current80A
Operating Temperature Max175°C
Diode Case StyleTO-220AC
No. of Pins2 Pin
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Diode Configuration
Single
Reverse Recovery Time
65ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
AEC-Q101
Average Forward Current
12A
Forward Voltage Max
2V
Forward Surge Current
80A
Diode Case Style
TO-220AC
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
