Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN MCASE105SB5105MFNA01 SMD Multilayer Ceramic Capacitor, 1 µF, 16 V, 0402 [1005 Metric], ± 20%, X5R](https://hk.element14.com/productimages/standard/en_GB/2112808-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoMCASE105SB5105MFNA01Copy
Manufacturer Standard Lead Time19 weeks
Order Code4960738
Product RangeMCAS Series
Your Part Number
40,000 In Stock
Need more?
40,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | HK$0.201 |
| 100+ | HK$0.120 |
| 500+ | HK$0.099 |
| 2500+ | HK$0.092 |
| 5000+ | HK$0.081 |
| 10000+ | HK$0.075 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
HK$2.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMCASE105SB5105MFNA01Copy
Manufacturer Standard Lead Time19 weeks
Order Code4960738
Product RangeMCAS Series
Technical Datasheet
Capacitance1µF
Voltage(DC)16V
Voltage(AC)-
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product RangeMCAS Series
Product Length1mm
Product Width0.5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max85°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1µF
Voltage(AC)
-
Capacitance Tolerance
± 20%
Product Range
MCAS Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
16V
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X5R
Product Length
1mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
