Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN MCAST21GBB5106KTNA01 SMD Multilayer Ceramic Capacitor, 10 µF, 25 V, 0805 [2012 Metric], ± 10%, X5R](https://hk.element14.com/productimages/standard/en_GB/2112808-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoMCAST21GBB5106KTNA01Copy
Manufacturer Standard Lead Time19 weeks
Order Code4960791
Product RangeMCAS Series
Your Part Number
29,750 In Stock
Need more?
29,750 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | HK$1.110 |
| 50+ | HK$0.658 |
| 250+ | HK$0.541 |
| 500+ | HK$0.504 |
| 1500+ | HK$0.447 |
| 3000+ | HK$0.410 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
HK$5.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMCAST21GBB5106KTNA01Copy
Manufacturer Standard Lead Time19 weeks
Order Code4960791
Product RangeMCAS Series
Technical Datasheet
Capacitance10µF
Voltage(DC)25V
Voltage(AC)-
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX5R
Product RangeMCAS Series
Product Length2mm
Product Width1.25mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max85°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
10µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
MCAS Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
25V
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X5R
Product Length
2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
