Print Page
B43891A5167M000
Electrolytic Capacitor, 160 µF, 450 V, ± 20%, Radial Leaded, 10000 hours @ 105°C, Polar
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B43891A5167M000Copy |
| Order Code | 5156584 |
| Product Range | B43891 Series |
| Also Known As | B43891A5167M |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | HK$73.330 |
| 2+ | HK$48.510 |
| 3+ | HK$41.230 |
| 5+ | HK$36.460 |
| 10+ | HK$34.430 |
| 20+ | HK$32.630 |
Price for:Each
Minimum: 1
Multiple: 1
HK$73.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B43891A5167M000Copy |
| Order Code | 5156584 |
| Product Range | B43891 Series |
| Also Known As | B43891A5167M |
| Technical Datasheet | |
| Capacitance | 160µF |
| Voltage(DC) | 450V |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | Radial Leaded |
| Lifetime @ Temperature | 10000 hours @ 105°C |
| Polarity | Polar |
| Capacitor Case / Package | - |
| Lead Spacing | 7.5mm |
| Product Diameter | 18mm |
| Product Length | - |
| Product Width | - |
| Product Height | 40mm |
| Product Range | B43891 Series |
| ESR | - |
| Ripple Current | 980mA |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 160µF |
|---|---|
| Capacitance Tolerance | ± 20% |
| Lifetime @ Temperature | 10000 hours @ 105°C |
| Capacitor Case / Package | - |
| Product Diameter | 18mm |
| Product Width | - |
| Product Range | B43891 Series |
| Ripple Current | 980mA |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (04-Feb-2026) |
| Voltage(DC) | 450V |
|---|---|
| Capacitor Terminals | Radial Leaded |
| Polarity | Polar |
| Lead Spacing | 7.5mm |
| Product Length | - |
| Product Height | 40mm |
| ESR | - |
| Operating Temperature Min | -40°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Brazil Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
