Print Page
CGA4J3C0G2E182J125AA
SMD Multilayer Ceramic Capacitor, 1800 pF, 250 V, 0805 [2012 Metric], ± 5%, C0G / NP0
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA4J3C0G2E182J125AA SMD Multilayer Ceramic Capacitor, 1800 pF, 250 V, 0805 [2012 Metric], ± 5%, C0G / NP0](https://hk.element14.com/productimages/standard/en_GB/3489842-40.jpg)
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | CGA4J3C0G2E182J125AACopy |
| Order Code | 5123427 |
| Product Range | CGA Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 2000+ | HK$0.703 |
| 10000+ | HK$0.491 |
| 20000+ | HK$0.428 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
HK$1,406.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | CGA4J3C0G2E182J125AACopy |
| Order Code | 5123427 |
| Product Range | CGA Series |
| Technical Datasheet | |
| Capacitance | 1800pF |
| Voltage(DC) | 250V |
| Voltage(AC) | - |
| Capacitor Case / Package | 0805 [2012 Metric] |
| Capacitance Tolerance | ± 5% |
| Dielectric Characteristic | C0G / NP0 |
| Product Range | CGA Series |
| Product Length | 2mm |
| Product Width | 1.25mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 1800pF |
|---|---|
| Voltage(AC) | - |
| Capacitance Tolerance | ± 5% |
| Product Range | CGA Series |
| Product Width | 1.25mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Voltage(DC) | 250V |
|---|---|
| Capacitor Case / Package | 0805 [2012 Metric] |
| Dielectric Characteristic | C0G / NP0 |
| Product Length | 2mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0001 |
