Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA6N1C0G3B682G230AC SMD Multilayer Ceramic Capacitor, 6800 pF, 1.25 kV, 1210 [3225 Metric], ± 2%, C0G / NP0](https://hk.element14.com/productimages/standard/en_GB/3489855-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA6N1C0G3B682G230ACCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel4867007RL
Cut Tape4867007
Product RangeCGA Series
Also Known AsCGA6N1C0G3B682GT000N
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | HK$15.870 | HK$15.87 |
| Total Price | HK$15.87 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | HK$15.870 |
| 50+ | HK$14.620 |
| 100+ | HK$13.370 |
| 250+ | HK$12.110 |
| 500+ | HK$10.860 |
| 1000+ | HK$9.600 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA6N1C0G3B682G230ACCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel4867007RL
Cut Tape4867007
Product RangeCGA Series
Also Known AsCGA6N1C0G3B682GT000N
Technical Datasheet
Capacitance6800pF
Voltage(DC)1.25kV
Voltage(AC)-
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 2%
Dielectric CharacteristicC0G / NP0
Product RangeCGA Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
6800pF
Voltage(AC)
-
Capacitance Tolerance
± 2%
Product Range
CGA Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
1.25kV
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
