Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA8P3X7T2E105M250KE SMD Multilayer Ceramic Capacitor, 1 µF, 250 V, 1812 [4532 Metric], ± 20%, X7T](https://hk.element14.com/productimages/standard/en_GB/3489855-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA8P3X7T2E105M250KECopy
Manufacturer Standard Lead Time35 weeks
Order Code5025851
Product RangeCGA Series
Your Part Number
4,000 In Stock
Need more?
4,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | HK$10.220 |
| 100+ | HK$7.630 |
| 500+ | HK$6.140 |
| 1000+ | HK$5.910 |
| 2000+ | HK$5.790 |
| 4000+ | HK$5.670 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
HK$102.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA8P3X7T2E105M250KECopy
Manufacturer Standard Lead Time35 weeks
Order Code5025851
Product RangeCGA Series
Technical Datasheet
Capacitance1µF
Voltage(DC)250V
Voltage(AC)-
Capacitor Case / Package1812 [4532 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7T
Product RangeCGA Series
Product Length4.5mm
Product Width3.2mm
Capacitor TerminalsFlexible Termination
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1µF
Voltage(AC)
-
Capacitance Tolerance
± 20%
Product Range
CGA Series
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
250V
Capacitor Case / Package
1812 [4532 Metric]
Dielectric Characteristic
X7T
Product Length
4.5mm
Capacitor Terminals
Flexible Termination
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
