Print Page
MLZ2012N150LT000
Multilayer Inductor, 15 µH, 0.611 ohm, 40 MHz, 350 mA, 0805 [2012 Metric], MLZ Series
Image is for illustrative purposes only. Please refer to product description.
![TDK MLZ2012N150LT000 Multilayer Inductor, 15 µH, 0.611 ohm, 40 MHz, 350 mA, 0805 [2012 Metric], MLZ Series](https://hk.element14.com/productimages/standard/en_GB/2493070-40.jpg)
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | MLZ2012N150LT000Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 5130801 |
| Product Range | MLZ Series |
| Your Part Number | |
| Technical Datasheet |
2,000 In Stock
Need more?
2,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 2000+ | HK$0.489 |
| 10000+ | HK$0.405 |
| 20000+ | HK$0.365 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
HK$978.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | MLZ2012N150LT000Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 5130801 |
| Product Range | MLZ Series |
| Technical Datasheet | |
| Inductance | 15µH |
| DC Resistance Max | 0.611ohm |
| Self Resonant Frequency | 40MHz |
| DC Current Rating | 350mA |
| Inductor Case / Package | 0805 [2012 Metric] |
| Product Range | MLZ Series |
| Inductance Tolerance | ± 20% |
| Inductor Construction | Shielded |
| Core Material | Ferrite |
| Product Length | 2mm |
| Product Width | 1.25mm |
| Product Height | 1.25mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Inductance | 15µH |
|---|---|
| Self Resonant Frequency | 40MHz |
| Inductor Case / Package | 0805 [2012 Metric] |
| Inductance Tolerance | ± 20% |
| Core Material | Ferrite |
| Product Width | 1.25mm |
| SVHC | No SVHC (04-Feb-2026) |
| DC Resistance Max | 0.611ohm |
|---|---|
| DC Current Rating | 350mA |
| Product Range | MLZ Series |
| Inductor Construction | Shielded |
| Product Length | 2mm |
| Product Height | 1.25mm |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85045000 |
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
| Weight (kg): | .000068 |