Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM12565VC-4R7M-DCopy
Manufacturer Standard Lead Time14 weeks
Order Code4918841
Product RangeSPM-VC-D Series
Your Part Number
500 In Stock
Need more?
500 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$33.570 |
| 10+ | HK$27.290 |
| 50+ | HK$23.920 |
| 100+ | HK$22.720 |
| 200+ | HK$21.280 |
| 500+ | HK$19.500 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
HK$33.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM12565VC-4R7M-DCopy
Manufacturer Standard Lead Time14 weeks
Order Code4918841
Product RangeSPM-VC-D Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)14.6A
Inductor ConstructionShielded
Saturation Current (Isat)30.6A
Product RangeSPM-VC-D Series
Inductor Case / Package-
DC Resistance Max0.0069ohm
Inductance Tolerance± 20%
Product Length13mm
Product Width12.5mm
Product Height6.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
SPM-VC-D Series
DC Resistance Max
0.0069ohm
Product Length
13mm
Product Height
6.5mm
RMS Current (Irms)
14.6A
Saturation Current (Isat)
30.6A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
