Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM6545VC-470M-DCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Cut Tape4839392
Cut Tape4839392RL
Product RangeSPM-VC-D Series
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$11.920 |
| 50+ | HK$9.210 |
| 100+ | HK$7.200 |
| 250+ | HK$6.650 |
| 500+ | HK$6.280 |
| 1000+ | HK$5.720 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
HK$11.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM6545VC-470M-DCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Cut Tape4839392
Cut Tape4839392RL
Product RangeSPM-VC-D Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)2.2A
Inductor ConstructionShielded
Saturation Current (Isat)4.2A
Product RangeSPM-VC-D Series
Inductor Case / Package-
DC Resistance Max0.208ohm
Inductance Tolerance± 20%
Product Length7mm
Product Width6.5mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
SPM-VC-D Series
DC Resistance Max
0.208ohm
Product Length
7mm
Product Height
4.5mm
RMS Current (Irms)
2.2A
Saturation Current (Isat)
4.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
