Print Page
PS2-12GI50-E2_CE
Inductive Proximity Sensor, 2mm, PNP, NO, Cylindrical M12 Thread, 2m Cable, 10-30VDC
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - SENSE
Manufacturer Part NoPS2-12GI50-E2_CECopy
Order Code5136810
Product RangePS Standard Line Series
Also Known As6000005397-SE
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | HK$244.100 |
| 5+ | HK$233.600 |
| 10+ | HK$226.700 |
| 25+ | HK$222.400 |
| 50+ | HK$217.800 |
| 100+ | HK$213.200 |
Price for:Each
Minimum: 1
Multiple: 1
HK$244.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SENSE
Manufacturer Part NoPS2-12GI50-E2_CECopy
Order Code5136810
Product RangePS Standard Line Series
Also Known As6000005397-SE
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Operating Temperature Max70°C
Sensing Distance Min-
Sensing Distance Max-
Sensing Distance Nom2mm
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensor Output TypeDigital - PNP, NO
Sensor Case / PackageCylindrical M12 Thread
Sensor Terminals2m Cable
Sensor Body MaterialBrass
IP RatingIP67, IP69K
Operating Temperature Min-25°C
Product RangePS Standard Line Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensing Distance Nom
2mm
Supply Voltage Max
30VDC
Sensor Case / Package
Cylindrical M12 Thread
Sensor Body Material
Brass
Operating Temperature Min
-25°C
SVHC
No SVHC (04-Feb-2026)
Operating Temperature Max
70°C
Sensing Distance Max
-
Supply Voltage Min
10VDC
Sensor Output Type
Digital - PNP, NO
Sensor Terminals
2m Cable
IP Rating
IP67, IP69K
Product Range
PS Standard Line Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.155