Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | HK$212.870 |
| 10+ | HK$183.520 |
| 25+ | HK$172.950 |
| 100+ | HK$156.930 |
Price for:Each
Minimum: 1
Multiple: 1
HK$212.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEGARTNER
Manufacturer Part No100010250Copy
Order Code5132464
Technical Datasheet
Cable Length - Imperial12ft
Cable Length - Metric4m
Coaxial Cable TypeRG58C/U
Connector Type AFME Socket
Connector Type BFME Socket
Impedance50ohm
Jacket Colour-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
12ft
Coaxial Cable Type
RG58C/U
Connector Type B
FME Socket
Jacket Colour
-
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
4m
Connector Type A
FME Socket
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444210
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.165
