Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | HK$281.110 |
| 5+ | HK$257.650 |
| 10+ | HK$242.850 |
| 25+ | HK$226.920 |
| 50+ | HK$216.690 |
| 100+ | HK$208.040 |
Price for:Each
Minimum: 1
Multiple: 1
HK$281.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEGARTNER
Manufacturer Part No100024414Copy
Order Code5132804
Technical Datasheet
Connector Type7/16
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeRG-214/U
Contact MaterialBrass
Contact PlatingSilver Plated Contacts
Frequency Max7.5GHz
Connector MountingCable Mount
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
7/16
Coaxial Termination
Crimp
Coaxial Cable Type
RG-214/U
Contact Plating
Silver Plated Contacts
Connector Mounting
Cable Mount
SVHC
No SVHC (04-Feb-2026)
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
7.5GHz
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06705
