
Product Information
Alternatives for TXL 100-0524DI
1 Product Found
Product Overview
The TXL series boxed AC/DC Power Supply designed for all applications, where high reliability and long lifetime are important. It provides excellent electric specifications and full compliance to the European EMC and low voltage directive. International the TRACOPOWER TXL series is a family of encased power supply designed for a wide range of cost critical applications. With a low profile metal case and screw terminal block connection, it is easy to install in any equipment. This power supply has universal input and comply with European EMC standards and the low voltage directive (LVD).
- Compact metal case with screw terminal block
- Short-circuit and overvoltage protection
Applications
Industrial
Notes
NRND - Not Recommended for New Designs
Technical Specifications
ITE
100W
12A
3.5A
-
-
Adjustable, Fixed
No SVHC (16-Jul-2019)
2Outputs
5VDC
24VDC
-
-
85V AC to 264V AC
TXL 100 Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
