Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTUK
Manufacturer Part NoKA902JECopy
Order Code4913062
Also Known AsGTIN UPC EAN: 5055386513830
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | HK$7.050 |
Price for:Each
Minimum: 1
Multiple: 1
HK$7.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoKA902JECopy
Order Code4913062
Also Known AsGTIN UPC EAN: 5055386513830
Technical Datasheet
Accessory TypeKeystone Adapter
For Use With25 x 50 Euro Faceplates & Back Boxes
No. of Module Spaces2
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
Connector ColourWhite
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The TUK KA902JE is a unique adaptor that allows two keystones to be used in a single Euro module slot. This offers even more flexibility for installations, without needing to replace existing hardware. Designed for use in industry standard Euro (25x50) faceplates and backboxes.
- Dual port 90° keystone entry adaptor, fits into a single Euro module slot
- Capable of accomodating most keystones, including units that protrude from the faceplate (such as speaker and F type connectors)
- Suitable for HDMI connectors
- Flame retardant ABS construction
- Dimensions (HxWxD): 50x25x11mm
Contents
Keystone adaptor only
Technical Specifications
Accessory Type
Keystone Adapter
No. of Module Spaces
2
Connector Colour
White
SVHC
No SVHC (04-Feb-2026)
For Use With
25 x 50 Euro Faceplates & Back Boxes
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
