
| Manufacturer | TUK |
|---|---|
| Manufacturer Part No | SEILJEWHCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4951275 |
| Product Range | SEILJE Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | HK$121.100 |
Product Information
| Manufacturer | TUK |
|---|---|
| Manufacturer Part No | SEILJEWHCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4951275 |
| Product Range | SEILJE Series |
| Technical Datasheet | |
| Product Range | SEILJE Series |
| SVHC | To Be Advised |
Product Overview
The TUK SEILJEWH is a high performance Cat8 RJ45 keystone inline jack designed for terminating high speed ethernet cabling in advanced structured cabling and networking installations. Featuring IDC (Insulation Displacement Contact) termination, it enables secure and reliable connection of cables without the need for soldering, ensuring consistent performance and easy installation. Engineered to support Cat8 Ethernet standards, this module provides excellent signal integrity for high bandwidth, high frequency data transmission, making it suitable for demanding network environments. The keystone format allows seamless integration into patch panels, wall plates, and enclosures, delivering a professional and organised installation.
- RJ45 (8P8C) keystone jack, IDC termination for secure cable connection
- IDC punch down termination, no soldering required for fast installation
- Cat8 performance, suitable for high speed, high bandwidth Ethernet applications
- High signal integrity, designed for reliable data transmission in demanding environments
- Standard keystone format, for use in panels, wall plates and patch panels
Technical Specifications
| Product Range | SEILJE Series |
|---|
| SVHC | To Be Advised |
|---|
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .025 |
