Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TUK |
|---|---|
| Manufacturer Part No | SLJILWHCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4951273 |
| Product Range | SLJIL Series |
| Your Part Number | |
| Technical Datasheet |
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$56.600 |
Price for:Each
Minimum: 1
Multiple: 1
HK$56.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TUK |
|---|---|
| Manufacturer Part No | SLJILWHCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4951273 |
| Product Range | SLJIL Series |
| Technical Datasheet | |
| Product Range | SLJIL Series |
| SVHC | To Be Advised |
Product Overview
The TUK SLJILWH is a high performance Cat6 RJ45 keystone inline jack designed for terminating and connecting ethernet cabling in structured cabling and networking installations. Featuring IDC (Insulation Displacement Contact) termination, the module enables secure and reliable connection of solid or stranded cable without the need for soldering. Incorporating a locking mechanism for enhanced cable retention, this jack ensures stable connectivity and helps prevent accidental disconnection in professional environments. Supporting standard 8P8C RJ45 interfaces, it provides dependable data transmission suitable for high speed LAN applications.
- RJ45 (8P8C) keystone jack, IDC termination for secure cable connection
- IDC punch down termination, no soldering required for fast installation
- Cat6 performance, suitable for high speed LAN and data applications
- Locking mechanism, provides secure cable retention and prevents disconnection
- Standard keystone format, For use in panels, wall plates and patch panels
Technical Specifications
| Product Range | SLJIL Series |
|---|
| SVHC | To Be Advised |
|---|
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .02 |
