Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No1050QA2Copy
Order Code1385748
Product Range1050QA Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No1050QA2Copy
Order Code1385748
Product Range1050QA Series
Technical Datasheet
Supply Voltage125V
Lamp Base TypeQuick Connect
Illumination ColourTransparent
Mounting Hole Dia12.7mm
Lens ShapeDome
Current Rating-
Product Range1050QA Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Supply Voltage
125V
Illumination Colour
Transparent
Lens Shape
Dome
Product Range
1050QA Series
Lamp Base Type
Quick Connect
Mounting Hole Dia
12.7mm
Current Rating
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003402
.jpg)