Print Page
109D476X9050F2
Tantalum Capacitor, Wet, Sintered Anode, Insulating Sleeve, 47 µF, 50 V, ± 10%, Axial Leaded, 6 ohm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No109D476X9050F2Copy
Manufacturer Standard Lead Time34 weeks
Order Code4866000
Product RangeTANTALEX 109D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$512.580 |
| 2+ | HK$447.390 |
| 3+ | HK$412.580 |
| 5+ | HK$410.050 |
| 10+ | HK$388.380 |
| 20+ | HK$373.210 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
HK$512.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No109D476X9050F2Copy
Manufacturer Standard Lead Time34 weeks
Order Code4866000
Product RangeTANTALEX 109D Series
Technical Datasheet
Capacitance47µF
Voltage(DC)50V
Capacitance Tolerance± 10%
Capacitor TerminalsAxial Leaded
Lead Spacing-
ESR6ohm
Failure Rate-
Ripple Current270mA
Capacitor Case / Package-
Product Diameter7.92mm
Product Length20.22mm
Product Height-
Product RangeTANTALEX 109D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
QualificationMIL-DTL-3965
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
47µF
Capacitance Tolerance
± 10%
Lead Spacing
-
Failure Rate
-
Capacitor Case / Package
-
Product Length
20.22mm
Product Range
TANTALEX 109D Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
50V
Capacitor Terminals
Axial Leaded
ESR
6ohm
Ripple Current
270mA
Product Diameter
7.92mm
Product Height
-
Operating Temperature Min
-55°C
Qualification
MIL-DTL-3965
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007908
