Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | 36DX763G040DF2ACopy |
| Order Code | 1385408 |
| Product Range | 36DX Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | 36DX763G040DF2ACopy |
| Order Code | 1385408 |
| Product Range | 36DX Series |
| Technical Datasheet | |
| Capacitance | 76000µF |
| Voltage(DC) | 40V |
| Voltage(AC) | - |
| Capacitance Tolerance | -10%, +75% |
| Capacitor Terminals | Screw |
| Lifetime @ Temperature | 2500 hours @ 105C |
| Polarity | Polar |
| Product Range | 36DX Series |
| Product Diameter | 76mm |
| Product Height | 143mm |
| Lead Spacing | 5mm |
| ESR | - |
| Ripple Current | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (16-Jan-2020) |
Technical Specifications
| Capacitance | 76000µF |
|---|---|
| Voltage(AC) | - |
| Capacitor Terminals | Screw |
| Polarity | Polar |
| Product Diameter | 76mm |
| Lead Spacing | 5mm |
| Ripple Current | - |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (16-Jan-2020) |
| Voltage(DC) | 40V |
|---|---|
| Capacitance Tolerance | -10%, +75% |
| Lifetime @ Temperature | 2500 hours @ 105C |
| Product Range | 36DX Series |
| Product Height | 143mm |
| ESR | - |
| Operating Temperature Min | -40°C |
| Qualification | - |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322200 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jan-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .672916 |
