Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 594D337X0016R2T Surface Mount Tantalum Capacitor, 330 µF, 16 V, 2824 [7260 Metric], ± 20%, 0.055 ohm, R](https://hk.element14.com/productimages/standard/en_GB/4866041-40.jpg)
ManufacturerVISHAY
Manufacturer Part No594D337X0016R2TCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel4866047RL
Cut Tape4866047
Product RangeTANTAMOUNT 594D Series
Your Part Number
526 In Stock
Need more?
526 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | HK$94.990 | HK$94.99 |
| Total Price | HK$94.99 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | HK$94.990 |
| 10+ | HK$68.660 |
| 50+ | HK$60.020 |
| 100+ | HK$56.780 |
| 200+ | HK$56.400 |
| 600+ | HK$56.020 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No594D337X0016R2TCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel4866047RL
Cut Tape4866047
Product RangeTANTAMOUNT 594D Series
Technical Datasheet
Capacitance330µF
Voltage(DC)16V
Capacitor Case / Package2824 [7260 Metric]
Capacitance Tolerance± 20%
ESR0.055ohm
Manufacturer Size CodeR
Failure Rate-
Ripple Current2.13A
Product Length6.2mm
Product Width6mm
Product Height3.5mm
Product RangeTANTAMOUNT 594D Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
330µF
Capacitor Case / Package
2824 [7260 Metric]
ESR
0.055ohm
Failure Rate
-
Product Length
6.2mm
Product Height
3.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
16V
Capacitance Tolerance
± 20%
Manufacturer Size Code
R
Ripple Current
2.13A
Product Width
6mm
Product Range
TANTAMOUNT 594D Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001106
