Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY IHLP2020BZER100M01 Power Inductor (SMD), 10 µH, 2.3 A, Shielded, 4 A, IHLP-2020BZ-01 Series, 2020 [5050 Metric]](https://hk.element14.com/productimages/standard/en_GB/GEIHLP-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoIHLP2020BZER100M01Copy
Order Code5130831
Product RangeIHLP-2020BZ-01 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 2000+ | HK$4.480 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
HK$8,960.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2020BZER100M01Copy
Order Code5130831
Product RangeIHLP-2020BZ-01 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)2.3A
Inductor ConstructionShielded
Saturation Current (Isat)4A
Product RangeIHLP-2020BZ-01 Series
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max0.199ohm
Inductance Tolerance± 20%
Product Length5.49mm
Product Width5.18mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
IHLP-2020BZ-01 Series
DC Resistance Max
0.199ohm
Product Length
5.49mm
Product Height
2mm
RMS Current (Irms)
2.3A
Saturation Current (Isat)
4A
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Product Width
5.18mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000432
