Print Page
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | HK$23.170 |
| 50+ | HK$10.890 |
| 100+ | HK$10.360 |
| 250+ | HK$8.330 |
| 500+ | HK$7.900 |
| 1000+ | HK$7.580 |
Price for:Each
Minimum: 1
Multiple: 1
HK$23.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIHF135N65S-GE3Copy
Order Code5156991
Product RangeS Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id10A
Drain Source On State Resistance0.139ohm
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation35W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeS Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
10A
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
5V
No. of Pins
3Pins
Product Range
S Series
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.139ohm
Rds(on) Test Voltage
10V
Power Dissipation
35W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
