Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VDRS07H275BSE.Copy |
| Order Code | 1420218 |
| Product Range | 2381593 Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VDRS07H275BSE.Copy |
| Order Code | 1420218 |
| Product Range | 2381593 Series |
| Technical Datasheet | |
| Voltage Rating VAC | 275V |
| Voltage Rating VDC | 350V |
| Product Range | 2381593 Series |
| Clamping Voltage Vc Max | 710V |
| Varistor Case Style | Disc 7mm |
| Varistor Type | Metal Oxide Varistor (MOV) |
| Peak Surge Current @ 8/20µs | 1.2kA |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Peak Energy (10/1000uS) | 36J |
| Automotive Qualification Standard | - |
| SVHC | To Be Advised |
Alternatives for VDRS07H275BSE.
4 Products Found
Technical Specifications
| Voltage Rating VAC | 275V |
|---|---|
| Product Range | 2381593 Series |
| Varistor Case Style | Disc 7mm |
| Peak Surge Current @ 8/20µs | 1.2kA |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| Voltage Rating VDC | 350V |
|---|---|
| Clamping Voltage Vc Max | 710V |
| Varistor Type | Metal Oxide Varistor (MOV) |
| Operating Temperature Min | -40°C |
| Peak Energy (10/1000uS) | 36J |
| SVHC | To Be Advised |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85363010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000681 |
