Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-50WQ06FNPBF.Copy
Order Code1463235
Product RangeVS-50
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage60V
Average Forward Current5.5A
Forward Voltage Max570mV
Forward Surge Current320A
Operating Temperature Max150°C
Diode Case StyleTO-252 (DPAK)
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangeVS-50
Qualification-
SVHCNo SVHC (17-Dec-2014)
Alternatives for VS-50WQ06FNPBF.
1 Product Found
Product Overview
The VS-50WQ06FNPBF is a surface mount Schottky Rectifier with guard ring for enhanced ruggedness and long term reliability. It is designed for applications requiring low forward drop and very small foot prints on PC boards. Typical applications are in disk drives, switching power supplies, converters, freewheeling diodes, battery charging and reverse battery protection.
- Popular D-PAK outline
- Small foot print
- Low forward voltage drop
- High frequency operation
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260°C
Applications
Computers & Computer Peripherals, Power Management
Technical Specifications
Diode Configuration
Single
Average Forward Current
5.5A
Forward Surge Current
320A
Diode Case Style
TO-252 (DPAK)
Reverse Recovery Time
-
Product Range
VS-50
SVHC
No SVHC (17-Dec-2014)
Repetitive Peak Reverse Voltage
60V
Forward Voltage Max
570mV
Operating Temperature Max
150°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000665