Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-FCSP230LTRCopy
Order Code1561791
Product RangeVS-FC
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage30V
Average Forward Current1.5A
Forward Voltage Max370mV
Forward Surge Current250A
Operating Temperature Max150°C
Diode Case StyleFlipKY
No. of Pins4Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangeVS-FC
Qualification-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Diode Configuration
Single
Average Forward Current
1.5A
Forward Surge Current
250A
Diode Case Style
FlipKY
Reverse Recovery Time
-
Product Range
VS-FC
SVHC
No SVHC (17-Dec-2014)
Repetitive Peak Reverse Voltage
30V
Forward Voltage Max
370mV
Operating Temperature Max
150°C
No. of Pins
4Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001