Print Page
26 In Stock
20 more incoming. You can reserve stock now
26 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$91.300 |
| 5+ | HK$89.500 |
| 10+ | HK$87.700 |
Price for:Each
Minimum: 1
Multiple: 1
HK$91.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WELLER |
|---|---|
| Manufacturer Part No | LT ASLCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4923770 |
| Product Range | LT Series |
| Also Known As | T0054451699 |
| Technical Datasheet | |
| Tip / Nozzle Width | 1.6mm |
| Tip / Nozzle Style | Chisel, Straight |
| For Use With | Weller WXP 80/ WP 80/ WSP 80 Soldering Irons |
| Product Range | LT Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Tip / Nozzle Width | 1.6mm |
|---|---|
| For Use With | Weller WXP 80/ WP 80/ WSP 80 Soldering Irons |
| SVHC | No SVHC (04-Feb-2026) |
| Tip / Nozzle Style | Chisel, Straight |
|---|---|
| Product Range | LT Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85159080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .05 |

