Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74437636351012Copy
Manufacturer Standard Lead Time25 weeks
Order Code4728780
Product RangeWE-HCFT Series
Your Part Number
13 In Stock
12 more incoming. You can reserve stock now
13 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$513.550 |
| 2+ | HK$495.430 |
| 3+ | HK$473.260 |
| 5+ | HK$449.700 |
| 10+ | HK$425.880 |
| 20+ | HK$395.800 |
Price for:Each
Minimum: 1
Multiple: 1
HK$513.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74437636351012Copy
Manufacturer Standard Lead Time25 weeks
Order Code4728780
Product RangeWE-HCFT Series
Technical Datasheet
Product RangeWE-HCFT Series
Inductance110µH
Inductor ConstructionShielded
RMS Current (Irms)23.7A
Saturation Current (Isat)27.2A
DC Resistance Max6280µohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-HCFT Series
Inductor Construction
Shielded
Saturation Current (Isat)
27.2A
Inductance Tolerance
± 20%
Inductance
110µH
RMS Current (Irms)
23.7A
DC Resistance Max
6280µohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2217
